You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8L 18V Li-Ion Cordless Wet & Dry Vacuum Cleaner - Bare Unit - 

ADVANCEDVAC 18V-8

ADVANCEDVAC 18V-8 - 8L 18V Li-Ion Cordless Wet & Dry Vacuum Cleaner - Bare Unit
ADVANCEDVAC 18V-8 - 8L 18V Li-Ion Cordless Wet & Dry Vacuum Cleaner - Bare Unit
ADVANCEDVAC 18V-8 - 8L 18V Li-Ion Cordless Wet & Dry Vacuum Cleaner - Bare Unit
ADVANCEDVAC 18V-8 - 8L 18V Li-Ion Cordless Wet & Dry Vacuum Cleaner - Bare Unit
ADVANCEDVAC 18V-8 - 8L 18V Li-Ion Cordless Wet & Dry Vacuum Cleaner - Bare Unit
ADVANCEDVAC 18V-8 - 8L 18V Li-Ion Cordless Wet & Dry Vacuum Cleaner - Bare Unit
ADVANCEDVAC 18V-8 - 8L 18V Li-Ion Cordless Wet & Dry Vacuum Cleaner - Bare Unit
ADVANCEDVAC 18V-8 - 8L 18V Li-Ion Cordless Wet & Dry Vacuum Cleaner - Bare Unit
ADVANCEDVAC 18V-8 - 8L 18V Li-Ion Cordless Wet & Dry Vacuum Cleaner - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADVANCEDVAC 18V-8
Order Code:
TL22533
Also Known As:
GTIN UPC EAN: 4059952570396

Product Overview

The portable AdvancedVac 18V-8 is the 3-in-1 vacuum all-rounder for dirt removal and inflating tasks indoors and out. Thanks to a useful range of accessories, wet & dry dirt or dust, and coarse and fine debris around the house, garden, car or camper van, quickly become a thing of the past. The vacuum cleaner is easily connected to power tools from Bosch Home & Garden and other manufacturers via a flexible universal adapter, ensuring a clean working area. This is a 3-in-1 vacuum that also pumps and deflates with an integrated inflating function, making it handy for blowing away garden leaves or blowing up air mattresses and pool toys. Enjoy the convenience of additional battery runtime in eco-mode and 8-litre capacity container volume, as well as wheels and extension pipes for back-friendly floor-cleaning. The tool belongs to the POWER FOR ALL ALLIANCE. One battery can operate a large variety of tools from different brands.
  • For dirt, dust and inflating: the portable 3-in-1 wet & dry vacuum cleaner
  • Dry, wet, coarse or fine: the AdvancedVac 18V-8 removes all types of dirt
  • Power tool connectibility allowing dust removal while sanding or drilling
  • Inflate airbeds or blow away leaves fast, with integrated inflating function
  • Multiple accessories for wide range of home, garden, car or camping tasks
  • 1-Click switch between power and eco-mode for extra runtime
  • Container Volume (Gross): 8L
  • Max. Vacuum (Turbine): 92 mbar
  • Max. Flow Rate (Turbine): 29 l/s
  • Runtime: 4Ah/24 min (Eco)

Contents

Vacuum, Universal Adapter, Handle, 2.2m Hose, Ø 35mm & Paper Dust Bag

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
-

:
18V

:
-

:
8l

:
1740l/min

:
-

:
-

:
-

:
-

:
-

:
3.8kg

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4059952570396

6 In stock Need more?

???PF_PDP_RSP_SUP???

£81.54 ( £97.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £81.54 (£97.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --