You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Impact 700W Hammer Drill 230V -
UNIVERSALIMPACT 700
- Manufacturer Part No:
- UNIVERSALIMPACT 700
- Order Code:
- TL19567
- Product Range
- Bosch - Impact Hammer Drills
- Also Known As:
- GTIN UPC EAN: 3165140840798
- Technical Datasheet:
- UNIVERSALIMPACT 700 Datasheet
Product Range Selector (Bosch - Impact Hammer Drills)
See all from this product rangeProduct Overview
- Function selection switch: Screwdriving/Drilling/Impact drilling
- Bosch electronic speed control with speed preselection
- Forward/reverse rotation
- Keyless chuck with Press + Lock
- Softgrip handle
- Auxiliary handle with anti-slip function
- Integrated switch for continuous operation
- Cable guide with hanging hook for practical storage
- No-load speed: 50-3000rpm
- Impact rate: 45000bpm
- Max. Drilling diameter in concrete: 14mm
- Max. Drilling diameter in steel: 12mm
- Max. Drilling diameter in wood: 30mm
- Chuck grip size: 2-13mm
- Torque (Rated/Stall): 1.6Nm / 17Nm (in accordance with EN 60745)
- Power cable length: 2.5m
- Rated power input: 701W
- Output power (max): 530W
- Power supply: 230V AC
- Weight: 1.7kg
Contents
Hammer Drill, Auxiliary Handle, Depth Stop & Carrying Case
Product Information
- :
- 230V
- :
- 13mm
- :
- 12mm
- :
- 30mm
- :
- 14mm
- :
- Bosch - Impact Hammer Drills
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.90 (£75.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.