You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Infrared Thermometer, -30 to +500 Degrees C - 

UNIVERSALTEMP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UNIVERSALTEMP
Order Code:
IN09893
Also Known As:
GTIN UPC EAN: 4059952648262

Product Overview

Measuring surface temperatures with the UniversalTemp is simple. The thermometer's ergonomic design with an inverted segmented display and a backlight increases visibility, making results easy to read. The current and previous measurements are displayed for quick reference during use. Measure the temperature of a fridge or freezer, an oven or pizza stone, or control the isolation of windows to detect the source of energy loss.
  • Obtain accurate surface temperature measurements with ease
  • Measure everyday temperatures from freezers and windows to pizza stones
  • Infrared laser technology with broad measurement range of -30°C to +500°C
  • Enjoy individual or continuous measuring
  • Select from three measuring modes for more precise results
  • Easy-to-read backlight display with two measurement values for reference
  • Supplied with two AA batteries

Product Information


:
-30°C to +500°C

:
1.8%

:
-5°C

:
50°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4059952648262

7 In stock Need more?

???PF_PDP_RSP_SUP???

£38.68 ( £46.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £38.68 (£46.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --