You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AXT 25 2500W 230kg/H Quiet Electric Garden Shredder 230V, Classic Green -
AXT 25 TC
- Manufacturer Part No:
- AXT 25 TC
- Order Code:
- SI19896
- Also Known As:
- GTIN UPC EAN: 4059952640143
Product Range Selector (Bosch - Garden Shredders)
See all from this product rangeProduct Overview
- Fast and powerful shredding of wood and garden debris with Turbine Cut Technology
- Turbine Cut Technology delivers quick and hassle-free shredding of wood and garden debris
- Powerful, efficient shredding with high-performance, brushless 2500W induction motor
- Works quietly thanks to low-sound-emission design
- High-capacity shredding with the automated fast-feed hopper
- Large 53 litre collection box requires less frequent emptying
- Convenient storage by detaching the chute to reduce shredder size to just 67cm
- Cutting Capacity, Max Diameter: 45mm
- Cutting Speed: 40 rpm
- Weight: 30.5kg
Contents
Shredder, Plunger & 53 Litre Collection Box
Product Information
- :
- Bosch - Garden Shredders
Technical Documents (0)
Also Known As
7 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £374.95 (£449.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.