You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fontus 18V 2.5Ah Li-Ion Cordless Pressure Washer Kit - 

0.600.8B6.171

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0.600.8B6.171
Order Code:
SI19902
Also Known As:
GTIN UPC EAN: 4059952547923

Product Range Selector (Bosch - Fontus)

See all from this product range

Product Overview

Quick set-up and easy manoeuvrability – the cordless Fontus 18V makes fast results easy. Unlike traditional high-pressure washers, this portable cleaner is perfect for use at home or on the go due to its mains water connection, 15L inbuilt water tank and 18V battery. Enjoy adjustable pressure modes and four spray patterns – a pencil jet for stubborn dirt, a 15° fan jet for precision on smaller surfaces, a 50° fan jet to rinse larger areas, and a shower jet for gentle cleaning. Its attachable SmartBrush is ideal for gently cleaning larger surfaces like cars or garden furniture. An accessory storage and in-use gun holder make cleaning even more convenient. The tool belongs to the POWER FOR ALL ALLIANCE. One battery can operate a large variety of tools from different brands.
  • Cordless cleaning at home or on the go, either connected to the mains water supply or using the inbuilt 15L tank
  • Ideal for looking after your prized possessions, from cars and motorbikes to outdoor equipment and bicycles
  • Multipurpose use: Four spray patterns, adjustable water pressure, and SmartBrush
  • Extendable handle and sturdy wheels for fast set-up and easy manoeuvrability
  • Accessory storage and in-operation gun holder for ultimate convenience
  • Syneon Technology regulates energy use for optimal efficiency and longer runtime
  • POWER FOR ALL: One battery for an entire Home & Garden tools system
  • Pressure Modes: Low, Medium and Turbo
  • Max. Pressure: 20 bar
  • Hose Length: 4m
  • Weight: 7.5kg
  • Battery Charging Time: 154 min
  • Battery Run Time: up to 60 mins

Contents

Pressure Washer, 2.5Ah Battery, Charger, 4m Hose, Water Filter, Spray Gun & SmartBrush

Product Information


:
Cordless

:
18V

:
230V

:
20bar

:
20bar

:
-

:
-

:
Bosch - Fontus

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4059952547923

4 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£216.61 ( £259.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £216.61 (£259.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --