You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35cm 36V Li-Ion Cordless Chainsaw - Bare Unit -
0.600.8B8.601
- Manufacturer Part No:
- 0.600.8B8.601
- Order Code:
- SI19897
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4059952514291
Product Overview
- Powerful performance for cutting through tough hardwood
- Intuitive, safe operation - QuickStop kickback brake system. Hand guard with position indicator
- Simple Assembly - SDS tool-less assembly with intuitive indicators, for fast and easy set-up
- Large Diameter Cuts - Oregon 35cm bar and chain, with 31cm cutting length for sawing larger logs
- Stable Cutting - Metal spike bumper with grip to secure wood
- Brushless Motor - More powerful, more efficient, longer-lasting
- Move Safely - Interlocking scabbard for safe movement around the garden
- Syneon technology - Longer endurance: The Syneon technology intelligently controls energy according to demand
- OptiCut - Electronic speed control adapts to maximise cutting performance
- Chain Length: 35cm
- Cutting Length: 31cm
- Chain Speed: 14 m/s
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 230V
- :
- 36V
- :
- -
- :
- 35cm
- :
- Chain
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £174.12 (£208.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.