You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V Li-Ion Cordless Combi Drill - Bare Unit -
06039B510C
- Manufacturer Part No:
- 06039B510C
- Order Code:
- TL22516
- Also Known As:
- GTIN UPC EAN: 4053423224726
Product Range Selector (Bosch - AdvancedImpact 18)
See all from this product rangeProduct Overview
- Incredibly simple-to-use impact drill driver offers extensive versatility
- Intuitive selection modes and automatic gear changes match each application
- Switch system provides one-click direction change with an indicator LED light
- Easily switch between magnetic cap for screwdriving and drill chuck for drilling
- Powerful, compact and enduring thanks to brushless motor
- Screwdriving; drilling in wood and metal; impact drilling in brick and limestone
- POWER FOR ALL: One battery for an entire Home & Garden tools system
- Syneon Technology regulates energy use for optimal efficiency and longer runtime
- No-Load Speed (1st Gear / 2nd Gear): 0 – 450 / 1,500 rpm
- Max. Torque: 39 Nm
- Torque Settings: 20
- Max. Impact Rate: 22,500 bpm
- Drill Chuck: 13mm Keyless Chuck
- Drilling Diameter in Steel: 13mm
- Drilling Diameter in Wood: 35mm
- Drilling Diameter in Masonry: 11mm
Contents
Combi Drill, Screwdriver Bit & Chuck Adapter
Footnotes
Product Information
- :
- 18V
- :
- -
- :
- 13mm
- :
- Bosch - AdvancedImpact 18
- :
- -
Technical Documents (0)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £75.71 (£90.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.