You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 1x 2.5Ah Li-Ion Cordless Combi Drill Kit with 3x Attachments -
06039B5176
- Manufacturer Part No:
- 06039B5176
- Order Code:
- TL22514
- Product Range
- Bosch - AdvancedImpact 18
- Also Known As:
- GTIN UPC EAN: 4053423224979
Product Range Selector (Bosch - AdvancedImpact 18)
See all from this product rangeProduct Overview
- Incredibly simple-to-use impact drill driver offers extensive versatility
- Intuitive selection modes and automatic gear changes match each application
- Switch system provides one-click direction change with an indicator LED light
- Easily switch between magnetic cap for screwdriving and drill chuck for drilling
- Powerful, compact and enduring thanks to brushless motor
- Screwdriving; drilling in wood and metal; impact drilling in brick and limestone
- POWER FOR ALL: One battery for an entire Home & Garden tools system
- Syneon Technology regulates energy use for optimal efficiency and longer runtime
- No-Load Speed (1st Gear / 2nd Gear): 0 – 450 / 1,500 rpm
- Max. Torque: 39 Nm
- Torque Settings: 20
- Max. Impact Rate: 22,500 bpm
- Drill Chuck: 13mm Keyless Chuck
- Drilling Diameter in Steel: 13mm
- Drilling Diameter in Wood: 35mm
- Drilling Diameter in Masonry: 11mm
Contents
Combi Drill, 1x 2.5Ah Battery, Charger, Chuck Adapter, Off-Set Angle Adapter, Angle Adapter & Carry Case
Product Information
- :
- 18V
- :
- -
- :
- 13mm
- :
- Bosch - AdvancedImpact 18
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £134.62 (£161.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.