You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 1x 1.5Ah Li-Ion Cordless Combi Drill Kit -
06039D8170
- Manufacturer Part No:
- 06039D8170
- Order Code:
- TL22506
- Product Range
- Bosch - EasyImpact 18V
- Also Known As:
- GTIN UPC EAN: 4053423230741
Product Range Selector (Bosch - EasyImpact 18V)
See all from this product rangeProduct Overview
- One tool does it all: screwdriving, drilling, and impact drilling
- Versatile 13mm single-sleeve chuck for easy screw bit and drill bit change.
- The 2-speed gearbox and 20 torque levels deliver appropriate power and speed for any application
- For screwdriving, wood, metal, and plastic drilling as well as impact drilling in masonry
- Comfortable handling thanks to a slim and ergonomic design
- LED light for working in poorly lit areas
- POWER FOR ALL: One battery and charger for an entire Home & Garden tools system
- No-Load Speed (1st Gear / 2nd Gear): 430 / 1,630 rpm
- Max. Torque: 40 Nm
- Torque Settings: 20 + 2
- Max. Impact Rate: 24,450 bpm
- Drill Chuck: 13mm Keyless Chuck
- Drilling Diameter in Steel: 13mm
- Drilling Diameter in Wood: 30mm
- Drilling Diameter in Masonry: 13mm
Contents
Combi Drill, 1x 1.5Ah Battery, Charger, Double Screwdriver Bit & Carry Case
Product Information
- :
- 18V
- :
- -
- :
- 13mm
- :
- Bosch - EasyImpact 18V
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £64.62 (£77.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.