You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AdvancedDistance 50m Digital Laser Distance Measure -
ADVANCEDDISTANCE 50C
- Manufacturer Part No:
- ADVANCEDDISTANCE 50C
- Order Code:
- TL23317
- Product Range
- Bosch - Laser Distance Measure
- Also Known As:
- GTIN UPC EAN: 4059952648156
Product Range Selector (Bosch - Laser Distance Measure)
See all from this product rangeProduct Overview
- The smarter way to measure
- Laser-precise measurements of distances up to 50m
- Touchscreen controls on high-quality colour display for optimum handling and legibility
- Integrated standard measurement functions including indirect measurements
- Animated step-by-step walkthrough instructions for each function
- Bluetooth connectivity for transferring results to Bosch app
- Laser Diode: 635 nm
- Laser Class: 2
- Measurement Range: 0.05 – 50.00m
- Measurement Time, Typical: 0.5 s
Contents
Distance Measure, 3x AAA Batteries & Soft Storage Bag
Product Information
- :
- 0.05m to 50m (2" to 164ft)
- :
- ± 2mm
- :
- LCD
- :
- Class 2
- :
- -
- :
- Alkaline
- :
- -
- :
- Bosch - Laser Distance Measure
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £79.78 (£95.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.