You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
44cm 1800W Electric AdvancedRotak Lawn Mower 230V -
ADVANCEDROTAK 44-750
- Manufacturer Part No:
- ADVANCEDROTAK 44-750
- Order Code:
- SI20347
- Also Known As:
- GTIN UPC EAN: 4059952658155
Product Range Selector (Bosch - Electric Rotak Lawn Mowers)
See all from this product rangeProduct Overview
- Powerful corded mower for excellent cutting and grass collection
- Optimal Performance - The energy efficient motor delivers optimal performance
- Grass bag-full indicator - When the grass bag is full, the indicator changes to red
- Healthy and comfortable mowing posture - Mow with less effort and maximum control
- The Bosch Ergoflex handles reduce strain on the arms and back by providing a perfect mowing posture
- Multiple adjustment switches allow for individual customisation and optimal comfort
- Ergoslide - Convenient storage due to easily foldable handle
- Push button cutting height adjustment - Push button operation for central height adjustment control and seven different cutting levels, from 25mm to 80mm
- Faster and better results along edges - GrassCombs reduce finishing time by guiding the grass blades towards the cutting bowl
- Height can be adjusted in 7 stages from 25mm to 80mm with one simple button
- Grass box capacity: 50L
Product Information
- :
- Electric
- :
- 44cm
- :
- Bosch - Electric Rotak Lawn Mowers
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £211.54 (£253.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.