You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 2Ah Li-Ion Cordless Hedge, Shrub & Grass Shear Kit -
ADVANCEDSHEAR 18V
- Manufacturer Part No:
- ADVANCEDSHEAR 18V
- Order Code:
- SI19656
- Product Range
- Bosch - AdvancedShear
- Also Known As:
- GTIN UPC EAN: 4059952558479
Product Range Selector (Bosch - AdvancedShear)
See all from this product rangeProduct Overview
- Compact and strong: Versatile, powerful grass and shrub shear
- Flexible 18V-tool with two blades for shaping and trimming
- Powerful yet compact in size: 18V POWER FOR ALL battery and motor
- Impressively precise: Swiss-made dual-action blades
- Single-handed use: Ideal for shaping and trimming young hedges, shrubs, or grass
- Up to 85 sqm per battery charge on average
- Blade Length: 20cm (Shrub)
- Blade Width: 10cm (Grass)
- Tooth Spacing: 8mm
Contents
AdvancedShear, 100mm Grass Blade, 200mm Shrub Blade, 2Ah Battery & Charger
Product Information
- :
- Hedge Shears
- :
- -
- :
- -
- :
- Bosch - AdvancedShear
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.80 (£119.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.