You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1100W 100 Bar Pressure Washer 230V -
EASYAQUATAK 100 (LONG LANCE)
New- Manufacturer Part No:
- EASYAQUATAK 100 (LONG LANCE)
- Order Code:
- SI20772
- Product Range
- Bosch - Aquatak
- Also Known As:
- GTIN UPC EAN: 4059952545400
Product Range Selector (Bosch - Aquatak)
See all from this product rangeProduct Overview
- Compact and quick for effortless cleaning performance
- Compact design allows easy manoeuvrability for quick cleaning job
- Adjustable nozzle – from a forceful jet to gentle rinsing
- Push-fit connections for ultimate convenience
- Easily tackle small-to-medium-sized cleaning tasks
- Motor power: 1100W
- Max. pressure: 100 bar
- Max. flow rate: 5.5 l/min
- Max. flow temperature: 40°C
Contents
Pressure Washer, High-Pressure Gun, Lance, 3m High-Pressure Hose, Variable Fan Jet Nozzle
Product Information
- :
- Electric
- :
- -
- :
- 230V
- :
- 100bar
- :
- 100bar
- :
- 5.5l/min
- :
- 1.1kW
- :
- Bosch - Aquatak
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £60.82 (£72.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.