You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 1x 2.5Ah Li-Ion Cordless EasyChain Pruner Chainsaw Kit -
EASYCHAIN 18V-15-7 (1 X 2.5AH)
- Manufacturer Part No:
- EASYCHAIN 18V-15-7 (1 X 2.5AH)
- Order Code:
- SI20352
- Product Range
- Bosch - EasyChain
- Also Known As:
- GTIN UPC EAN: 4059952640525
Product Range Selector (Bosch - EasyChain)
See all from this product rangeProduct Overview
- Compact, high-powered cordless pruner saw for quick and easy cutting
- Ideal for swapping between pruning branches and garden projects
- Whether drilling, cleaning or gardening. Switch quickly and easily between different devices with the 18V POWER FOR ALL battery from Bosch
- For even more flexibility the battery fits also in tools of other POWER FOR ALL battery alliance partner
- The Syneon Technology constantly analyses the power requirement and draws just as much energy from the battery as needed
- For optimum power during high-powered tasks and maximum endurance during less intense jobs
- The brushless motor combines a notably longer lifetime with more power
- Electronically run, it reduces heat and eliminates the wear-out of brushes while its compactness allows for a more lightweight and easy-to-handle tool design
- Bosch patented ultra-compact gearing system delivers more performance in a small space
- Ensuring leading ergonomics and ability to access tight spaces for closer cut pruning
- SDS enables quick and easy toolless accessory changes while ensuring full and direct tool power transfer for efficient work and fast results
Contents
Pruner, 2.5Ah Battery, Charger & Chain Tension Aid
Product Information
- :
- Cordless
- :
- 230V
- :
- 18V
- :
- -
- :
- -
- :
- Pruner
- :
- Bosch - EasyChain
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £138.83 (£166.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.