You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V Li-Ion Cordless EasyCurv Sander & Polisher - Bare Unit -
EASYCURVSANDER 12 - BARE
- Manufacturer Part No:
- EASYCURVSANDER 12 - BARE
- Order Code:
- TL21004
- Product Range
- Bosch - EasyCurv Sander
- Also Known As:
- GTIN UPC EAN: 4053423217629
Product Range Selector (Bosch - EasyCurv Sander)
See all from this product rangeProduct Overview
- The very first cordless disc sander and polisher
- 3 Rotating, movable discs adapt to curved, rounded, and flat surfaces easily
- Electronic speed pre-selection enables the perfect speed for the job and material
- With the hook-and-loop fastening system, the sanding paper can be removed and replaced quickly and easily
- Long-lasting sanding nets for high material removal rate and excellent surface quality
- Low vibration, low noise, and dust extraction for comfort and cleaner work
- Ideal for hardwood, softwood, varnished surfaces, metal, and leather
- The charge level indicator displays the battery charge level for uninterrupted work
- Bosch Electronic Cell Protection (ECP) prevents the lithium-ion battery from overloading, overheating, and deep discharges for a long lifetime
Contents
Sander, 9x Sanding Nets (3x 80 Grit, 3x 180 Grit, 3x 320 Grit) & Dust Extraction Adaptor
Footnotes
Product Information
- :
- Orbital
- :
- -
- :
- -
- :
- 12V
- :
- -
- :
- Li-Ion
- :
- Bosch - EasyCurv Sander
- :
- UK
Technical Documents (1)
Also Known As
18 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.52 (£19.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.