You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
26cm 18V 2.5Ah Li-Ion Cordless Grass Trimmer Kit, Classic Green -
EASYGRASSCUT 18V-26 (CLASSIC GREEN)
- Manufacturer Part No:
- EASYGRASSCUT 18V-26 (CLASSIC GREEN)
- Order Code:
- SI19635
- Product Range
- Bosch - Cordless Trimmers
- Also Known As:
- GTIN UPC EAN: 4059952611365
Product Range Selector (Bosch - Cordless Trimmers)
See all from this product rangeProduct Overview
- For lightweight trimming – quick results with cordless freedom
- Balanced and lightweight design for easy and comfortable handling
- Easy edging function enables edging with a tap and a twist of the handle
- Hassle-free, semi-auto spool eliminates the need for manual adjustments
- Powerful enough to trim the edges of up to six tennis courts in one charge
- Ideal for grass and weed cutting, lawn trimming, and edging
- Cut Width: 26cm
- Spool: 1.6mm x 4m
Contents
Grass Trimmer, 2.5Ah Battery & Charger
Product Information
- :
- Cordless
- :
- 18V
- :
- 26cm
- :
- Bosch - Cordless Trimmers
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.98 (£119.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.