You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

45cm 15mm Gap 18V 2Ah Li-Ion Cordless Hedge Trimmer Kit - 

EASYHEDGECUT 18-45 - CLASSIC GREEN

EASYHEDGECUT 18-45 - CLASSIC GREEN - 45cm 15mm Gap 18V 2Ah Li-Ion Cordless Hedge Trimmer Kit
EASYHEDGECUT 18-45 - CLASSIC GREEN - 45cm 15mm Gap 18V 2Ah Li-Ion Cordless Hedge Trimmer Kit
EASYHEDGECUT 18-45 - CLASSIC GREEN - 45cm 15mm Gap 18V 2Ah Li-Ion Cordless Hedge Trimmer Kit
EASYHEDGECUT 18-45 - CLASSIC GREEN - 45cm 15mm Gap 18V 2Ah Li-Ion Cordless Hedge Trimmer Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EASYHEDGECUT 18-45 - CLASSIC GREEN
Order Code:
SI18971
Product Range
Bosch - Cordless Hedge Trimmers
Also Known As:
GTIN UPC EAN: 4059952574981

Product Range Selector (Bosch - Cordless Hedge Trimmers)

See all from this product range

Product Overview

The EasyHedgeCut 18-45 is perfect for maintaining and trimming small and medium-sized hedges. It is exceptionally lightweight at 2.3kg with an ergonomic design for comfortable handling in various working positions, for reduced strain on the upper body when completing longer tasks. The 18V Li-ion battery delivers optimum power combined with the Bosch Anti-Blocking System to provide excellent conditions for clean, powerful, and continuous cuts without frustrating setbacks such as stalling. Cordless mobility enables freedom of movement around the garden, without the restriction or risk of cutting into live wires. The tool belongs to the POWER FOR ALL ALLIANCE. One battery can operate a large variety of tools from different brands.
  • High quality cutting performance using a high power brushless motor giving superior power for the task at hand
  • Swiss Precision Blades - 45cm long with 15mm tooth opening
  • Optimal balance and ergonomics - Designed for enhanced comfort and control
  • Multi-Position Handle - One continuous trigger allowing multiple cutting positions. For creative cutting
  • Anti-Blocking System - Trim thicker branches without interruptions thanks to Bosch Anti-Blocking System
  • 18V Lithium-Ion Battery - No self discharge or memory effect
  • Part of the 18V PowerForAll range

Contents

Hedge Trimmer, 2Ah Battery & Charger

Product Information


:
Cordless

:
18V

:
45cm

:
Bosch - Cordless Hedge Trimmers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4059952574981

15 In stock Need more?

???PF_PDP_RSP_SUP???

£70.74 ( £84.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £70.74 (£84.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --