You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60cm 16mm Gap 450W Electric Hedge Trimmer 230V -
EASYHEDGECUT 60
New- Manufacturer Part No:
- EASYHEDGECUT 60
- Order Code:
- SI20768
- Product Range
- Bosch - EasyHedgeCut
- Also Known As:
- GTIN UPC EAN: 4059952655024
Product Range Selector (Bosch - EasyHedgeCut)
See all from this product rangeProduct Overview
- Lightweight and well balanced for trimming smaller hedges
- High-speed 450W motor delivers powerful, quick, clean-cuts
- Balanced weight with ergonomic handling for comfort in any working position
- Lightweight 2.8kg with compact design for easy handling and control
- 60cm Blade length and 16mm tooth spacing design for light trimming work
- Perfect for trimming smaller hedges
Product Information
- :
- Electric
- :
- -
- :
- 60cm
- :
- Bosch - EasyHedgeCut
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.80 (£78.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.