You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V Li-Ion Cordless Combi Drill - Bare Unit - 

EASYIMPACT 18V-40 BARE

EASYIMPACT 18V-40 BARE - 18V Li-Ion Cordless Combi Drill - Bare Unit
EASYIMPACT 18V-40 BARE - 18V Li-Ion Cordless Combi Drill - Bare Unit
EASYIMPACT 18V-40 BARE - 18V Li-Ion Cordless Combi Drill - Bare Unit
EASYIMPACT 18V-40 BARE - 18V Li-Ion Cordless Combi Drill - Bare Unit
EASYIMPACT 18V-40 BARE - 18V Li-Ion Cordless Combi Drill - Bare Unit
EASYIMPACT 18V-40 BARE - 18V Li-Ion Cordless Combi Drill - Bare Unit
EASYIMPACT 18V-40 BARE - 18V Li-Ion Cordless Combi Drill - Bare Unit
EASYIMPACT 18V-40 BARE - 18V Li-Ion Cordless Combi Drill - Bare Unit
EASYIMPACT 18V-40 BARE - 18V Li-Ion Cordless Combi Drill - Bare Unit
EASYIMPACT 18V-40 BARE - 18V Li-Ion Cordless Combi Drill - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EASYIMPACT 18V-40 BARE
Order Code:
TL22508
Product Range
Bosch - EasyImpact 18V
Also Known As:
GTIN UPC EAN: 4053423230703

Product Range Selector (Bosch - EasyImpact 18V)

See all from this product range

Product Overview

This cordless EasyImpact 18V-40 combi drill is the flexible all-rounder for an array of drilling and fastening jobs. It has a 2-speed gearbox for fast drilling and powerful screwing while the 20 torque levels allow for maximum screwdriving precision. The 13mm single-sleeve chuck makes changing drills and bits easy. Thanks to the ergonomic design and built-in LED lights, work is completed effectively and comfortably, even in poorly lit areas. This appliance is the clear choice when working with wood, metal, plastic, or masonry. The tool belongs to the POWER FOR ALL ALLIANCE. One battery can operate a large variety of tools from different brands.
  • One tool does it all: screwdriving, drilling, and impact drilling
  • Versatile 13mm single-sleeve chuck for easy screw bit and drill bit change.
  • The 2-speed gearbox and 20 torque levels deliver appropriate power and speed for any application
  • For screwdriving, wood, metal, and plastic drilling as well as impact drilling in masonry
  • Comfortable handling thanks to a slim and ergonomic design
  • LED light for working in poorly lit areas
  • POWER FOR ALL: One battery and charger for an entire Home & Garden tools system
  • No-Load Speed (1st Gear / 2nd Gear): 430 / 1,630 rpm
  • Max. Torque: 40 Nm
  • Torque Settings: 20 + 2
  • Max. Impact Rate: 24,450 bpm
  • Drill Chuck: 13mm Keyless Chuck
  • Drilling Diameter in Steel: 13mm
  • Drilling Diameter in Wood: 30mm
  • Drilling Diameter in Masonry: 13mm

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
18V

:
-

:
13mm

:
Bosch - EasyImpact 18V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4053423230703

7 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£39.15 ( £46.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £39.15 (£46.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --