You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EasyLevel Pocket Sized Laser Spirit Level -
EASYLEVEL
- Manufacturer Part No:
- EASYLEVEL
- Order Code:
- TL23324
- Also Known As:
- GTIN UPC EAN: 4059952647890
Product Overview
- The handy, pocket-sized laser spirit level for variety of jobs
- Combined functionality of spirit level and line laser in one
- Projects horizontal, vertical, or diagonal laser lines (up to 5m) or dots (up to 20m)
- Flexible wall holder works conveniently with all surfaces
- Easy to operate – fast and precise results with accuracy of ± 0.5mm/m
- Perfect for hanging pictures or aligning cabinets, switches, and sockets at the same height
- Laser Class: 2
- Accuracy: ± 0.5mm/m
- Tripod Thread: 1/4"
Contents
Laser Spirit Level, Wall Mount & 2x AAA Batteries
Product Information
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.28 (£36.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.