You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
38cm 36V 4Ah Li-Ion Cordless Lawn Mower Kit -
EASYROTAK 36-550
- Manufacturer Part No:
- EASYROTAK 36-550
- Order Code:
- SI18787
- Also Known As:
- GTIN UPC EAN: 4059952505558
Product Range Selector (Bosch - Cordless Rotak Lawn Mowers)
See all from this product rangeProduct Overview
- The unique and smooth revolutionary mower
- Powerful 36V cordless system, delivers very good cut/collection
- Double foldability, a double hinged handle system and a stackable grass box
- Proven bowl design & premium blade, delivers very good cutting/collection
- New smooth design, integrating new design lines
- Ergoflex handles delivers unrivalled ergonomics
- Proven HOC system, a proven system to change height of the mower
- Proven grass combs allow a closer cut to the edge
Contents
Lawn Mower, 36V 4Ah Battery, Charger & Grass Box
Product Information
- :
- Cordless
- :
- 38cm
- :
- Bosch - Cordless Rotak Lawn Mowers
Technical Documents (0)
Also Known As
7 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £273.50 (£328.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.