You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 2.5Ah Li-Ion Cordless Garden Pump Kit, Classic Green -
GARDENPUMP 18V-2000 (CLASSIC GREEN)
- Manufacturer Part No:
- GARDENPUMP 18V-2000 (CLASSIC GREEN)
- Order Code:
- SI19660
- Product Range
- Bosch - Garden Pump
- Also Known As:
- GTIN UPC EAN: 4059952617558
Product Range Selector (Bosch - Garden Pump)
See all from this product rangeProduct Overview
- Faster garden watering from a rainwater tank
- Suitable for a wide range of open-top rainwater tanks and those covered with safety lids
- Wall and tank attachments included for a range of rainwater tank locations
- Timer function with three settings for use with sprinklers and irrigation systems
- Powerful operation up to 25 metres, ideal for most gardens
- Strong flow and spray projection for hard-to-reach plants and light cleaning tasks
- Power for ALL: One battery for an entire Home & Garden tools system
- Syneon Chip regulates energy use for optimal efficiency and longer runtime
- Connecting Hose Length: 2.5m
- Max Run Time: 30 Minutes
- Charging Time: 120 Minutes
Contents
2.5Ah Battery, Charger, Battery Control Unit, 2.5m Connecting Hose, Hose Guide, Rainwater Pump, Tank Attachment & Wall Attachment
Product Information
- :
- -
- :
- -
- :
- -
- :
- 33l/min
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Bosch - Garden Pump
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 04/08/25
Order now. Pay nothing until products are dispatched10 more will be available week commencing 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £116.61 (£139.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.