You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Isio Cordless Shrub & Grass Shears, Classic Green -
ISIO SHAPE & EDGE (CLASSIC GREEN)
- Manufacturer Part No:
- ISIO SHAPE & EDGE (CLASSIC GREEN)
- Order Code:
- SI19655
- Also Known As:
- GTIN UPC EAN: 3165140630764
Product Overview
- The essential gardening companion
- Compact hand-held tool perfect for shaping bushes and shrubs
- Lightweight and ergonomic design for comfort and effortless cutting
- Durable 3.6V Li-ion battery always ready to use for up to 50 minutes runtime
- Powerful drive and Anti-Blocking System for extra cutting power and virtually no stalling
- Blade Length: 12cm (Shrub)
- Blade Width: 8cm (Grass)
- Tooth Spacing: 8mm
Contents
Isio, 80mm Multi-Click Edging Shear Blade, 120mm Multi-Click Shrub Shear Blade & Charger
Product Information
- :
- Hedge Shears
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.78 (£66.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.