You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Keo 18V 2Ah Li-Ion Cordless Branch & Shrub Garden Saw Kit -
KEO 18V
- Manufacturer Part No:
- KEO 18V
- Order Code:
- SI19658
- Product Range
- Bosch - Keo Saw
- Also Known As:
- GTIN UPC EAN: 3165140925952
Product Range Selector (Bosch - Keo Saw)
See all from this product rangeProduct Overview
- Simple & powerful, branch and shrub cutting
- 18V POWER FOR ALL: One battery for an entire home & garden tool system
- Effortlessly cut branches up to 80mm with the Swiss precision blade
- The detachable ‘A’ Grip holds the branch for easier single-handed use
- Interchangeable blades mean one tool for a wide range of home and garden tasks
- Powerful 18V battery with up to 115 cuts per charge
- Cutting capacity (with “A-Grip”): Max 60mm Diameter
- Cutting Capacity (without “A-Grip”): Max 80mm Diameter
- Saw Blade Length: 150mm
- Stroke Rate at No Load: 0 - 2,300 spm
Contents
Keo Saw, Top for Wood S644D Saw Blade, 2Ah Battery & Charger
Product Information
- :
- Saw
- :
- 80mm
- :
- -
- :
- Bosch - Keo Saw
Technical Documents (1)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £95.80 (£114.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.