You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pad Holder for UniversalBrush Cordless Cleaning Brush -
PAD HOLDER
- Manufacturer Part No:
- PAD HOLDER
- Order Code:
- TL22547
- Product Range
- Bosch - UniversalBrush Accessories
- Also Known As:
- GTIN UPC EAN: 4053423227321
Product Range Selector (Bosch - UniversalBrush Accessories)
See all from this product rangeProduct Overview
- Extends the range of applications
- Pad holder fastens cleaning pads during operation
- Exchange pads within seconds thanks to hook-and-loop fastening
- Durable material for a long tool lifetime
- Sustainably designed: reusable and dishwasher-safe up to 50°C
- Pad Holder Diameter: 51mm
Product Information
- :
- Pad Holder
- :
- Bosch UniversalBrush
- :
- Bosch - UniversalBrush Accessories
Technical Documents (0)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.53 (£6.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.