You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
550W SDS-Plus Rotary Hammer Drill 230V -
PBH 2100 RE COMPACT
- Manufacturer Part No:
- PBH 2100 RE COMPACT
- Order Code:
- TL22521
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3165140633918
Product Overview
- Lightweight and powerful for effortless drilling, hammering, and chiselling
- 550W motor and pneumatic hammer mechanism with 1.7 J for general applications
- SDS plus chuck for fast, keyless accessory changes
- Hammer and chisel in concrete and masonry or drill in tile, wood, and metal
- Chisel function with Vario Lock providing various selectable chisel positions
- Drilling up to 20/30/13mm diameter in concrete/wood/metal, weighing only 2.2kg
- No-Load Speed: 0 – 2,300 rpm
- Impact Rate: 0 – 4,600 bpm
- Max. Drilling Diameter in Concrete: 20mm
- Max. Drilling Diameter in Steel: 13mm
- Max. Drilling Diameter in Wood: 30mm
Contents
Hammer Drill, Auxiliary Handle, Depth Stop & Carrying Case
Product Information
- :
- 230V
- :
- SDS Plus
- :
- 30mm
- :
- 13mm
- :
- 20mm
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
11 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.46 (£74.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.