You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UniversalAngle Digital Angle Measurer -
UNIVERSALANGLE
- Manufacturer Part No:
- UNIVERSALANGLE
- Order Code:
- TL23316
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4059952648224
Product Overview
- Precise angle measurements and transfers
- Fast and easy measurement, calculation, and transfer of angles
- Measurement range 0° - 220°, arm length 40cm
- Integrated functions for precise calculation of simple and compound mitres
- Practical sliding leg extension for measuring in hard-to-reach areas
- For the installation of skirting boards, crown mouldings, flooring, and tiling
- Accuracy of Angle Calculation: ± 0.1°
- Measurement Accuracy, Vials: 1.5
- Measurement Accuracy, Angles: ± 0.2°
- Battery Power, Approx: 25 h
Contents
Angle Measure, Arm Extension, 2x AA Batteries & 2x AA Batteries
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £84.13 (£100.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.