You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20cm 18V Li-Ion Cordless Chainsaw - Bare Unit -
UNIVERSALCHAIN 18 - BARETOOL
- Manufacturer Part No:
- UNIVERSALCHAIN 18 - BARETOOL
- Order Code:
- SI18975
- Product Range
- Bosch - UniversalChain 18
- Also Known As:
- GTIN UPC EAN: 3165140925648
Product Range Selector (Bosch - UniversalChain 18)
See all from this product rangeProduct Overview
- Lightweight, compact and versatile for effortless cutting
- Exceptionally lightweight at only 3kg
- Streamlined Bosch SDS-system enables tool-free tensioning and chain replacement
- Tip Protector with grip-teeth for clean undercuts with minimal branch damage
- Switch between delicate pruning, waste management, and cutting firewood easily
- Battery Charge Time: 1 Hour
- Battery Quick-Charge Time: 80% charged in 40 mins
- Oil Tank: 80ml
- Cutting Length: 13.5cm
- Chain Bar Length: 20cm
- Chain Speed: 4.5 m/s
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 23V
- :
- 18V
- :
- -
- :
- 20cm
- :
- Chain
- :
- Bosch - UniversalChain 18
- :
- UK Type G
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £90.05 (£108.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.