You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35cm 1800W Electric Chainsaw, Classic Green 230V -
UNIVERSALCHAIN 35 (CLASSIC GREEN)
- Manufacturer Part No:
- UNIVERSALCHAIN 35 (CLASSIC GREEN)
- Order Code:
- SI19653
- Product Range
- Bosch - UniversalChain 35
- Also Known As:
- GTIN UPC EAN: 4059952608167
Product Range Selector (Bosch - UniversalChain 35)
See all from this product rangeProduct Overview
- Powerful and easy to use for effortless results
- Powerful 1800W motor and 12 m/s chain speed enable fast cutting
- Concentric SDS system for tool-free, easy chain tensioning and replacement
- Side-oriented oil tank with tethered cap for easy refilling
- Lightweight at 4.2kg with ergonomic design for comfortable handling
- Ideal for sawing branches and cutting firewood or logs
- Blade Length: 35cm
- Max Cutting Length: 30cm
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1800W
- :
- 35cm
- :
- Chain
- :
- Bosch - UniversalChain 35
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £98.87 (£118.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.