You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UniversalDistance 50m Digital Laser Distance Measure - 

UNIVERSALDISTANCE 50C

UNIVERSALDISTANCE 50C - UniversalDistance 50m Digital Laser Distance Measure
UNIVERSALDISTANCE 50C - UniversalDistance 50m Digital Laser Distance Measure
UNIVERSALDISTANCE 50C - UniversalDistance 50m Digital Laser Distance Measure
UNIVERSALDISTANCE 50C - UniversalDistance 50m Digital Laser Distance Measure
UNIVERSALDISTANCE 50C - UniversalDistance 50m Digital Laser Distance Measure
UNIVERSALDISTANCE 50C - UniversalDistance 50m Digital Laser Distance Measure

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UNIVERSALDISTANCE 50C
Order Code:
TL23325
Product Range
Bosch - Laser Distance Measure
Also Known As:
GTIN UPC EAN: 4059952648163

Product Range Selector (Bosch - Laser Distance Measure)

See all from this product range

Product Overview

Renovation planning at your fingertips – not only does the UniversalDistance 50C measure distances up to 50m with laser precision but it also provides furniture dimensions at a glance. Its integrated functions enable area and volume calculations to determine the amount of material needed for jobs like flooring installations and even wallpaper or paint for wall projects. Its high-quality display presents measuring results for optimum readability. All data can be sent to the Bosch app for digital documentation and project planning, saving time and preventing errors.
  • Laser-precise measurements of distances up to 50m
  • Bluetooth connectivity enables result transfers to the Bosch app
  • Integrated functions for easy gauging of length, surface areas, and volumes
  • Ideal for determining square metreage to calculate amount of wallpaper or paint needed
  • Functions include add/subtract measurements and min/max measurements
  • Laser Diode: 635 nm
  • Laser Class: 2
  • Measurement Range: 0.05 – 50.00m
  • Measurement Time, Typical: 0.5 s

Contents

Distance Measure, 2x AAA Batteries & Soft Storage Bag

Product Information


:
0.05m to 50m (2" to 164ft)

:
± 2mm

:
LCD

:
Class 2

:
-

:
Alkaline

:
-

:
Bosch - Laser Distance Measure

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4059952648163

5 In stock Need more?

???PF_PDP_RSP_SUP???

£68.13 ( £81.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £68.13 (£81.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --