You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
26cm 18V 1x 2Ah Li-Ion Cordless Grass Trimmer Kit -
UNIVERSALGRASSCUT 18V-26-500 (1X2.0AH)
- Manufacturer Part No:
- UNIVERSALGRASSCUT 18V-26-500 (1X2.0AH)
- Order Code:
- SI20350
- Product Range
- Bosch - Cordless Trimmers
- Also Known As:
- GTIN UPC EAN: 4059952668659
Product Range Selector (Bosch - Cordless Trimmers)
See all from this product rangeProduct Overview
- Flexible and comfortable garden trimming
- Ideal for edging, trimming, weed and grass cutting of small to medium-sized lawns
- Uninterrupted cutting - The semi-automatic spool feeds the line with every trigger release, eliminating the need to manually adjust the spool or bump the head
- This ensures an optimal cutting line length for uninterrupted and worry-free trimming
- Comfortable handling - The simple telescopic shaft enables the tool height to be adjusted by up to 30cm for comfortable handling and a natural posture
- The easy edging function enables changing from trimming to edging by pressing the button on the upper handle and twisting the tool around
- Flexibility and precision for confined spaces - Adjustable tilt head with 4 different settings for accessing hard-to-reach areas
- Won't trim the trees or tulips - Plant protector gently shields trees and plants from the cutting system when trimming
- Cutting Diameter (Line): 26cm
- Line Thickness: 1.6mm
- Spool Line Loading Capacity: 4m
- No-Load Speed: 8,500 rpm
Contents
Grass Trimmer, 2Ah Battery & Charger
Product Information
- :
- Cordless
- :
- 18V
- :
- 26cm
- :
- Bosch - Cordless Trimmers
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £100.98 (£121.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.