You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

26cm 18V Li-Ion Cordless Telescopic Grass Trimmer, Classic Green - Bare Unit - 

UNIVERSALGRASSCUT 18V-26 BARE

UNIVERSALGRASSCUT 18V-26 BARE - 26cm 18V Li-Ion Cordless Telescopic Grass Trimmer, Classic Green - Bare Unit
UNIVERSALGRASSCUT 18V-26 BARE - 26cm 18V Li-Ion Cordless Telescopic Grass Trimmer, Classic Green - Bare Unit
UNIVERSALGRASSCUT 18V-26 BARE - 26cm 18V Li-Ion Cordless Telescopic Grass Trimmer, Classic Green - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UNIVERSALGRASSCUT 18V-26 BARE
Order Code:
SI19638
Product Range
Bosch - Cordless Trimmers
Also Known As:
GTIN UPC EAN: 4059952614496

Product Range Selector (Bosch - Cordless Trimmers)

See all from this product range

Product Overview

Designed for effortless lawn work, the UniversalGrassCut 18 features an ergonomic V-shaped handle with a telescopic height adjustment for comfortable handling with a natural posture. The IntelliFEED function automatically feeds the spool line, eliminating stops, bending, and bumping. The versatile head rotates through a foot pedal button and handle twist, for easily switching from trimming to edging. Its plant protector feature gently shields flowers when working around flowerbeds. With fully charged battery, the trimmer can cut the edges of eight tennis courts in one go.
  • The V-shape handle is ergonomically designed to encourage a natural and comfortable working posture
  • The grip also enables easy handling and movement, removing any need for painful bending over or awkward manoeuvring
  • IntelliFEED automatically feeds the spool line as necessary, for comfortable and continuous work
  • The versatile head enables quick and easy adjustments for trimming under benches and edging along paths and patios
  • For the edging function, simply twist the handle, and for the tilt, press the foot pedal and lower the handle
  • The one-button height adjustment easily adapts the tool height for comfortable handling and natural manoeuvring
  • The plant protector gently shields plants from the cutting system when trimming around flowerbeds
  • Height Adjustment: 120cm - 140cm
  • Cut Width: 26cm
  • Spool: 1.6mm x 6m

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
18V

:
26cm

:
Bosch - Cordless Trimmers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4059952614496

10 In stock Need more?

???PF_PDP_RSP_SUP???

£88.34 ( £106.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £88.34 (£106.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --