You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
26cm 18V 2.5Ah Li-Ion Cordless Telescopic Grass Trimmer Kit, Classic Green -
UNIVERSALGRASSCUT 18V-26 (CLASSIC GREEN)
- Manufacturer Part No:
- UNIVERSALGRASSCUT 18V-26 (CLASSIC GREEN)
- Order Code:
- SI19637
- Product Range
- Bosch - Cordless Trimmers
- Also Known As:
- GTIN UPC EAN: 4059952614571
Product Range Selector (Bosch - Cordless Trimmers)
See all from this product rangeProduct Overview
- The V-shape handle is ergonomically designed to encourage a natural and comfortable working posture
- The grip also enables easy handling and movement, removing any need for painful bending over or awkward manoeuvring
- IntelliFEED automatically feeds the spool line as necessary, for comfortable and continuous work
- The versatile head enables quick and easy adjustments for trimming under benches and edging along paths and patios
- For the edging function, simply twist the handle, and for the tilt, press the foot pedal and lower the handle
- The one-button height adjustment easily adapts the tool height for comfortable handling and natural manoeuvring
- The plant protector gently shields plants from the cutting system when trimming around flowerbeds
- Whether drilling, cleaning or gardening. Switch quickly and easily between different devices with the 18V Power for ALL battery from Bosch
- Height Adjustment: 120cm - 140cm
- Cut Width: 26cm
- Spool: 1.6mm x 6m
Contents
Grass Trimmer, 2.5Ah Battery & Charger
Product Information
- :
- Cordless
- :
- 18V
- :
- 26cm
- :
- Bosch - Cordless Trimmers
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £123.68 (£148.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.