You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50cm 20mm Gap 18V Li-Ion Cordless Hedge Trimmer - Bare Unit -
UNIVERSALHEDGECUT 18V-50 BARE
- Manufacturer Part No:
- UNIVERSALHEDGECUT 18V-50 BARE
- Order Code:
- SI19644
- Product Range
- Bosch - Cordless Hedge Trimmers
- Also Known As:
- GTIN UPC EAN: 4059952558790
Product Range Selector (Bosch - Cordless Hedge Trimmers)
See all from this product rangeProduct Overview
- Powerful, lightweight 18V hedgecutter for perfect results on medium-sized hedges
- Brushless motor: enjoy high power and long service life
- Bosch-patented Anti-Blocking System cuts thicker branches without jamming
- Lightweight design reduces user fatigue
- Excellent results on various medium-sized hedges (branches up to 20mm)
- Swiss Precision blades: for optimal cutting performance and durability
- Blade Length: 50cm
- Tooth Spacing: 20mm
- No-Load Stroke Rate: 2800 spm
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 18V
- :
- 50cm
- :
- Bosch - Cordless Hedge Trimmers
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £84.14 (£100.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.