You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

55cm 22mm Gap 18V 2.5Ah Li-Ion Cordless Hedge Trimmer Kit - 

UNIVERSALHEDGECUT 18V-55

UNIVERSALHEDGECUT 18V-55 - 55cm 22mm Gap 18V 2.5Ah Li-Ion Cordless Hedge Trimmer Kit
UNIVERSALHEDGECUT 18V-55 - 55cm 22mm Gap 18V 2.5Ah Li-Ion Cordless Hedge Trimmer Kit
UNIVERSALHEDGECUT 18V-55 - 55cm 22mm Gap 18V 2.5Ah Li-Ion Cordless Hedge Trimmer Kit
UNIVERSALHEDGECUT 18V-55 - 55cm 22mm Gap 18V 2.5Ah Li-Ion Cordless Hedge Trimmer Kit
UNIVERSALHEDGECUT 18V-55 - 55cm 22mm Gap 18V 2.5Ah Li-Ion Cordless Hedge Trimmer Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UNIVERSALHEDGECUT 18V-55
Order Code:
SI19645
Product Range
Bosch - Cordless Hedge Trimmers
Also Known As:
GTIN UPC EAN: 4059952558776

Product Range Selector (Bosch - Cordless Hedge Trimmers)

See all from this product range

Product Overview

Powerful performance and endurance: Bosch's cordless 18V UniversalHedgeCut 18V-55 with a brushless motor delivers high-level power and an extended service life. Its lightweight design reduces strain, making long hours of gardening enjoyable. The hedgecutter cuts medium-sized hedges such as conifer, privet, laurel, and beech with branch thicknesses of up to 20mm without jamming thanks to Bosch’s patented Anti-Blocking System that allows for continuous cutting. A battery runtime of up to 75 minutes and a battery charge indicator that offers convenient battery status during work minimises the risk of running out of power unexpectedly. Its Swiss precision blades enable precise high-quality cuts for superior performance and durability.
  • Strong, lightweight 18V hedgecutter for precise results on medium-sized hedges
  • High power and long service life thanks to a brushless motor
  • Cuts thicker branches without jamming due to Bosch-patented Anti-Blocking System
  • Lightweight design minimises user fatigue
  • Cuts various medium-sized hedge types with branches of up to 20mm thick
  • Durable Swiss precision blades ensure optimal cutting performance
  • Blade Length: 50cm
  • Tooth Spacing: 22mm
  • No-Load Stroke Rate: 2800 spm

Contents

Hedge Trimmer, 2.5Ah Battery & Charger

Product Information


:
Cordless

:
18V

:
55cm

:
Bosch - Cordless Hedge Trimmers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4059952558776

9 In stock Need more?

???PF_PDP_RSP_SUP???

£133.53 ( £160.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £133.53 (£160.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --