You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50cm 26mm Gap 480W Electric Hedge Trimmer, Classic Green 230V -
UNIVERSALHEDGECUT 50 (CLASSIC GREEN)
- Manufacturer Part No:
- UNIVERSALHEDGECUT 50 (CLASSIC GREEN)
- Order Code:
- SI19649
- Product Range
- Bosch - Universal Hedge Cut Series
- Also Known As:
- GTIN UPC EAN: 4059952614670
Product Range Selector (Bosch - Universal Hedge Cut Series)
See all from this product rangeProduct Overview
- Trim medium-sized hedges with ease and 80% less noise
- ProSilence enables powerful performance with 80% noise reduction to 91 dB(A)
- 50cm Blade length and 26mm tooth spacing design for heavy trimming work
- Efficient 480W motor and cutting power for impressive performances
Product Information
- :
- Electric
- :
- -
- :
- 50cm
- :
- Bosch - Universal Hedge Cut Series
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £108.28 (£129.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.