You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
43cm 18V 2.5Ah Li-Ion Cordless Hedge Trimmer Pole Kit -
UNIVERSALHEDGEPOLE 18
- Manufacturer Part No:
- UNIVERSALHEDGEPOLE 18
- Order Code:
- SI18810
- Product Range
- Bosch - Hedge Saw Poles
- Also Known As:
- GTIN UPC EAN: 3165140888073
Product Range Selector (Bosch - Hedge Saw Poles)
See all from this product rangeProduct Overview
- Height adjustable, telescopic pole with a pivoting head for easy reach up to 2.6m
- Bosch Anti-Blocking System for powerful, continuous cutting performance
- Lightweight (3.6kg), ergonomic design with balanced weight for enhanced comfort
- Perfect performance and reach for trimming tall hedges effortlessly
- Blade length of 430mm with 16mm tooth opening
- Syneon Chip releases optimum power during high-powered tasks and allows for maximum endurance during less intense jobs
Contents
Hedge Trimmer, 2.5Ah Battery & Charger
Product Information
- :
- Cordless
- :
- 18V
- :
- 43cm
- :
- Bosch - Hedge Saw Poles
Technical Documents (1)
Also Known As
76 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £140.78 (£168.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.