You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Inspect Cordless Inspection Camera -
UNIVERSALINSPECT
- Manufacturer Part No:
- UNIVERSALINSPECT
- Order Code:
- TL23321
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4059952648286
Product Overview
- Easy-to-use inspection camera for full visibility in hard-to-reach areas
- Check pipes for clogs, detect damage to car hoses, or inspect cavities
- Easy visibility in tight spaces with illuminable camera, digital zoom, and flexible cable
- Internal storage capacity of 8 images and optional data transfer via micro-SD card
- Handy accessories help to remove blockages and get belongings back out of pipes
- Display Size: 2.31"
- Display Resolution: 320 x 240 px
- Diameter of Camera Head: 8mm
- Protection Category: IP67
- Length of Camera Cable: 95cm
- Runtime with One Battery Charge: 4 h
Contents
Inspection Camera, 4x AA Batteries, Hook, Magnet, Mirror and Two sleeves for Attaching the Accessories & Soft Storage Bag
Product Information
- :
- -
- :
- 8mm
- :
- 320 x 240
- :
- -
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £73.28 (£87.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.