You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V Li-Ion Cordless Leaf Blower - Bare Unit -
UNIVERSALLEAFBLOWER 18V-130 (BARETOOL)
New- Manufacturer Part No:
- UNIVERSALLEAFBLOWER 18V-130 (BARETOOL)
- Order Code:
- SI20769
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4059952631585
Product Overview
- Light and cordless leaf blower for fast and easy outdoor clearing
- Easily clears leaves and small debris from small- to medium-sized areas
- Light and compact: weighs just 1.6kg and has a comfortable ergonomic grip
- Simple 2-speed operation for versatile clearing
- Fast, powerful performance with up to 245 km/h airflow speed
- Syneon Technology for optimum power or maximum endurance as required
- Compatible with Bosch 18V POWER FOR ALL battery
- Airflow Speed: 185 – 245 km/h
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 831mm
- :
- 219mm
- :
- 139mm
- :
- 1.3kg
- :
- -
- :
- -
Technical Documents (1)
Also Known As
75 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.28 (£69.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.