You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Level 2 Set - 10m Cross Line Laser Level & Tripod Set -
UNIVERSALLEVEL 2 SET
- Manufacturer Part No:
- UNIVERSALLEVEL 2 SET
- Order Code:
- TL23320
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4059952647968
Product Overview
- Projects your ideas precisely on the wall
- Accurate projection of a laser cross with additional top and bottom plumb points
- Laser points and lines automatically align and are straight due to self-levelling function
- Incline function for working outside of self-levelling range with diagonal laser lines
- High-quality, bright laser diodes with accuracy of +/- 0.5 mm/m for precise working results
- Opening angle of 120° for long laser lines even at short working distances
- Working Range, Laser Line: 10m
- Laser Class: 2
- Self-Levelling Time: 4 s
- Tripod Thread: 1/4"
Contents
Laser Level, 3x AA Batteries, 1.1m Aluminium Tripod & Soft Storage Bag
Product Information
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £75.70 (£90.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.