You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
34cm 1300W Electric Lawn Mower 230V -
UNIVERSALROTAK 34-410
New- Manufacturer Part No:
- UNIVERSALROTAK 34-410
- Order Code:
- SI20763
- Product Range
- Bosch - Electric Rotak Lawn Mowers
- Also Known As:
- GTIN UPC EAN: 4053423321852
Product Range Selector (Bosch - Electric Rotak Lawn Mowers)
See all from this product rangeProduct Overview
- For back-friendly mowing – great results, right to the edge
- Energy efficient motor delivering a powerful mowing experience
- Carry handle for easy lift of lightweight machine
- Clean edges ensure clean cutting along edges and next to walls
- Foldable handles for storage in tight spaces
- Ergoflex handle for comfortable maneuverability
- Motor Power: 1300W
- Height of Cut: 25mm - 70mm
- Grass Box Capacity: 40L
Product Information
- :
- Electric
- :
- 34cm
- :
- Bosch - Electric Rotak Lawn Mowers
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £108.28 (£129.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.