You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zamo 25m Digital Laser Distance Measure Set -
ZAMO SET
- Manufacturer Part No:
- ZAMO SET
- Order Code:
- TL23323
- Product Range
- Bosch - Zamo Laser Measures
- Also Known As:
- GTIN UPC EAN: 4059952594248
Product Range Selector (Bosch - Zamo Laser Measures)
See all from this product rangeProduct Overview
- Laser measure with three useful attachments makes measuring simply simple
- Easy and accurate distance measurement up to 25 metres and area calculation
- More measuring functionality with separately available line, wheel, and tape attachments
- Saves last 10 measurement and calculation values
- Battery recharged and software updated via USB-C® interface
- Laser Diode: 635 nm
- Laser Class: 2
- Measurement Range: 0.15 – 25.00m
- Measurement Accuracy: ± 2.0mm
Contents
Laser Measure, 2x AAA Batteries, Line Attachment, Wheel Attachment, Tape Attachment, Quick Start Manual & Storage Box
Product Information
- :
- 0.15m to 25m (6" to 82ft)
- :
- ± 2mm
- :
- LCD
- :
- Class 2
- :
- -
- :
- Alkaline
- :
- -
- :
- Bosch - Zamo Laser Measures
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £75.70 (£90.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.