You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GTL 3 Professional Tile Laser Level - 

0601015200

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0601015200
Order Code:
TL23301
Also Known As:
GTIN UPC EAN: 3165140431972
Technical Datasheet:
0601015200   Datasheet
See all Technical Docs

Product Overview

  • Fast tile laying due to additional line at 45°
  • In addition to the two laser lines at a 90° angle, it projects a third line at 45° for precise and fast alignment and laying of wall and floor tiles
  • High accuracy of 0.2 mm/m
  • Compact and lightweight design for optimum ease of use
  • Operating Temperature: -10 – 50 °C
  • Laser Diode: 630 – 650 nm
  • Working Range: 20m
  • Dust and Splash Protection: IP54

Contents

Tile Laser, 4x AA Batteries, Alignment Disc, Laser Target Plate & Protective Bag

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 3165140431972

2 In stock Need more?

???PF_PDP_RSP_SUP???

£149.95 ( £179.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £149.95 (£179.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --