You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V-55 18V 2x 2Ah Li-Ion Cordless Combi Drill Kit - 

06019H5370

06019H5370 - 18V-55 18V 2x 2Ah Li-Ion Cordless Combi Drill Kit
06019H5370 - 18V-55 18V 2x 2Ah Li-Ion Cordless Combi Drill Kit
06019H5370 - 18V-55 18V 2x 2Ah Li-Ion Cordless Combi Drill Kit
06019H5370 - 18V-55 18V 2x 2Ah Li-Ion Cordless Combi Drill Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
06019H5370
Order Code:
TL21740
Product Range
Bosch - GSB18V
Also Known As:
GSB18V552C, GTIN UPC EAN: 4059952509440
Technical Datasheet:
06019H5370   Datasheet
See all Technical Docs

Product Range Selector (Bosch - GSB18V)

See all from this product range

Product Overview

Tough and powerful – the cordless GSB 18V-55 Professional drill driver with brushless motor is the ideal starter tool in Bosch's 18V category. With a high performance of 55 Nm and 1,750 RPM, it easily maximises efficiency on the jobsite, especially for work in wood, metal, and masonry. Its robust 13mm metal chuck delivers an ideal power transfer for the widest range of drilling, impact drilling, and screwdriving applications. The drill driver´s brushless motor ensures an extensive tool lifetime and longer battery runtimes. It is suitable for drilling and impact drilling in wood (up to 35mm), steel (up to 13mm), and masonry (up to 13mm) as well as for screw diameters of up to 10mm. It is compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System).
  • Bosch's powerful entry-level 18V impact drill with brushless motor
  • Tough and powerful: performance of 55 Nm and 1,750 RPM for highest efficiency when working in wood, metal, and masonry
  • Robust 13mm metal chuck offers ideal power transfer for drilling and screwdriving
  • Brushless motor ensures extensive tool lifetime and longer battery runtimes
  • Torque (Soft/Hard/Max): 28/55/- Nm
  • No-Load Speed (1st Gear / 2nd Gear): 0 – 460 / 0 – 1,800 rpm
  • Max Drilling Diameter in Wood: 35mm
  • Max Drilling Diameter in Steel: 13mm
  • Max Drilling Diameter in Masonry: 13mm
  • Max Screw Diameter: 10mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Combi Drill, 2x 2Ah Batteries, Quick Charger, L-BOXX & L-BOXX Inlay for Tool

Product Information


:
18V

:
-

:
13mm

:
Bosch - GSB18V

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GSB18V552C, GTIN UPC EAN: 4059952509440

No Longer Manufactured

£139.32 ( £167.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £139.32 (£167.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --