You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 2x 5Ah Li-Ion Professional Power Tool Batteries & Charger Starter Kit -
1.600.A00.B8K
New- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 1.600.A00.B8K
- Order Code:
- TL24422
- Product Range
- Bosch - Professional Power Tool Batteries
- Also Known As:
- GTIN UPC EAN: 3165140839358
Product Range Selector (Bosch - Professional Power Tool Batteries)
See all from this product rangeProduct Overview
- 18V Battery with 5Ah capacity for longer runtime and fast charger
- 25% More runtime with 5Ah battery than the GBA 18V 4Ah
- Fast charging with GAL 1880 CV: Charging the GBA 18V 5Ah battery up to 80% in only 35 minutes
- Compatible with all tools and chargers of the Bosch Professional 18V System and the AMPShare Alliance
- The GBA 18V 5Ah comes with a fuel gauge displaying the charge level
Contents
2x 5Ah Batteries & Quick Charger
Product Information
- :
- 18V
- :
- Lithium Ion
- :
- 5Ah
- :
- Bosch Professional Power Tools
- :
- Bosch - Professional Power Tool Batteries
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £199.88 (£239.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.