You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V ProCORE 2x 5.5Ah Li-Ion Professional Power Tool Batteries & Charger Starter Kit -
1.600.A02.14D
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 1.600.A02.14D
- Order Code:
- TL24425
- Product Range
- Bosch - Professional Power Tool Batteries
- Also Known As:
- GTIN UPC EAN: 4059952560113
Product Range Selector (Bosch - Professional Power Tool Batteries)
See all from this product rangeProduct Overview
- High-performance battery set for up to 2000W corded power and fast charger GAL 1880 CV
- 87% More power compared to a conventional battery thanks to the latest cell technology and Bosch´s intelligent battery management
- Fast charging with GAL 1880 CV: Charging a ProCORE18V 5.5Ah battery up to 80% in only 35 minutes
- Compatible with all tools and chargers of the Bosch Professional 18V System and the AMPShare Alliance
Contents
2x 5.5Ah ProCORE Batteries & Quick Charger
Product Information
- :
- 18V
- :
- Lithium Ion
- :
- 5.5Ah
- :
- Bosch Professional Power Tools
- :
- Bosch - Professional Power Tool Batteries
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £214.95 (£257.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.