You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V 2x 2Ah Li-Ion Cordless Combi Drill & Impact Driver Kit -
06019A6979
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 06019A6979
- Order Code:
- TL21724
- Product Range
- -
- Also Known As:
- 12VGSRGSBTB, GTIN UPC EAN: 3165140997003
Product Overview
- GDR 12V-105 Impact Driver:-
- Most compact cordless impact driver in Bosch's 12V category
- Compact design enables work in hard-to-reach places and when working overhead
- Powerful torque of 105 Nm for conventional cordless impact driver applications in metal and concrete
- High speeds of up to 2,600 rpm for fast work progress
- Impact Rate: 0-3,100 bpm
- GSB 12V-15 Combi Drill:-
- Combi Drill with the best power-to-size ratio in Bosch’s 12V category – with impact drilling function
- 30 Nm hard torque and 0-1,300 rpm offer an ideal combination of power and size
- Compactness enables optimum handling and makes it ideal for working overhead and in tight spaces
- Electronic Cell Protection prevents overload, overheating, and deep discharge
- Max. Impact Rate: 19,500 bpm
- Chuck capacity, Min/Max: 1 / 10mm
Contents
GDR 12V-105 Impact Driver, GSB 12V-15 Combi Drill, 2x 2Ah Batteries, Charger & Tool Bag
Product Information
- :
- GDR 12V-105 Impact Driver, GSB 12V-15 Combi Drill, 2x 2Ah Batteries & Charger
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £151.45 (£181.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.