You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GFA Chuck Attachment -
1600A00F5H
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 1600A00F5H
- Order Code:
- TL19298
- Product Range
- -
- Also Known As:
- GFAFC12, GTIN UPC EAN: 3165140847636
Product Overview
- Redefine your limits - the flexibility of five solutions in one compact tool
- 10mm Auto-Lock drill chuck
- Compatible with GSR 12V-15 FC
- “One-Click” interface ensures a tight fix to the machine at a glance
- High flexibility – The GFA 12-B drill chuck adapter expands the application range of the hex cordless screwdriver in drilling applications
- Compact design – Short construction (178mm with GSR 12V-15 FC) enables precise use
Product Information
- :
- -
- :
- 10mm
- :
- -
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.94 (£28.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.