You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GWA Right Angle Attachment -
1600A00F5K
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 1600A00F5K
- Order Code:
- TL19300
- Product Range
- -
- Also Known As:
- GWAFC12, GTIN UPC EAN: 3165140847650
Product Overview
- Redefine your limits - the flexibility of five solutions in one compact tool
- High flexibility – The GFA 12-W turns the cordless screwdriver into an angle drill driver
- Compatible with GSR 12V-15 FC
- “One-Click” interface ensures a tight fix to the machine at a glance
- All other FlexiClick adaptors can be additionally attached to the GFA 12-W (e.g. the exchangeable chuck GFA 12-B)
- Compact design – The compact construction (head length: 61mm) enables work in especially tight spaces
Product Information
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.94 (£28.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.