You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V Professional Power Tool Battery Charger & 2x 2Ah Batteries Set -
1600A019R9
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 1600A019R9
- Order Code:
- TL21732
- Product Range
- Bosch - Professional Power Tool Batteries
- Also Known As:
- GAL12V402, GTIN UPC EAN: 3165140968195
- Technical Datasheet:
- 1600A019R9 Datasheet
Product Range Selector (Bosch - Professional Power Tool Batteries)
See all from this product rangeProduct Overview
- GBA 12V 2.0Ah: Compact battery designed for the Bosch 12V tool range
- GAL 12V-40: Rapid charging speed for all 12 V batteries. Charging 12V 2Ah batteries from 0 to 80% in 24 min
- Compatible since 2005: all Bosch batteries are compatible with new and existing Bosch Professional tools in the same voltage class
Contents
Charger & 2x 2Ah Batteries
Product Information
- :
- 12V
- :
- Lithium Ion
- :
- 2Ah
- :
- Bosch Professional Power Tools
- :
- Bosch - Professional Power Tool Batteries
Technical Documents (2)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available week commencing 01/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
4 more will be available week commencing 01/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £70.25 (£84.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.